PDP SEO Portlet

LTR-309

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-309
Secondary Manufacturer Part#: LTR-309
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20
Clear
3 mm
Domed
260
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
2
2
NPN
4 x 2.25 x 4.12 mm
Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.10614
20000+
$0.1004
40000+
$0.09776
80000+
$0.09526
160000+
$0.09288