LTR-306
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: LTR-306
Secondary Manufacturer Part#: LTR-306
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 mm | ||
| Domed | ||
| 260 | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2 | ||
| 2 | ||
| NPN | ||
| 2.8 x 2.95 x 4 mm | ||
| Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |