PDP SEO Portlet

LTR-301

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-301
Secondary Manufacturer Part#: LTR-301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Clear Transparent
Domed
260
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
2
2
NPN
4.4 x 2.25 x 5.72 mm
Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1004
2000+
$0.09841
4000+
$0.097
8000+
$0.09562
16000+
$0.09288