LTR-301-002
Manufacturer:Lite-On
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: LTR-301-002
Secondary Manufacturer Part#: LTR-301-002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 ° | ||
| Colorless Non Diffused | ||
| Dome | ||
| 260 °C | ||
| 3.84 mA | ||
| 100 nA | ||
| 5 V | ||
| 15 us | ||
| 10 us | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 4.4 x 2.25 x 5.72 mm | ||
| Industrial | ||
| Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |