PDP SEO Portlet

LTR-209

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTR-209
Secondary Manufacturer Part#: LTR-209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Clear Transparent
3 mm
Domed
260
4.5 mA
100 nA
5 V
Through Hole
-40 to 85 °C
2
2
NPN
4 x 4 x 5.6 mm
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.15914
4000+
$0.15054
8000+
$0.14658
16000+
$0.14282
32000+
$0.13925