PDP SEO Portlet

LTPLTST-S115KGJRKT

Chip Red/Green 631/571nm 20mA 2-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPLTST-S115KGJRKT
Secondary Manufacturer Part#: LTPLTST-S115KGJRKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
631|571 nm
45|35 mcd
20 mA
2 V
Surface Mount
Right Angle
2SMD
2
3.2 x 1.5 x 1 mm
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: