PDP SEO Portlet

LTPL-P00DWS65

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-P00DWS65
Secondary Manufacturer Part#: LTPL-P00DWS65
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
Circular
37 lm
80 mA
3.8 V
Through Hole
Top Mount
-40 to 85 °C
9
9
27.55 x 13.8 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: