LTPL-P00DNS40
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-P00DNS40
Secondary Manufacturer Part#: LTPL-P00DNS40
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Circular | ||
| 29 lm | ||
| 80 mA | ||
| 3.8 V | ||
| 700 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 9 | ||
| 9 | ||
| 27.55 x 13.8 mm | ||
| 5 V | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |