PDP SEO Portlet

LTPL-M13706ZS40-T2

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-M13706ZS40-T2
Secondary Manufacturer Part#: LTPL-M13706ZS40-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
7.5 x 0.6 mm
Circular
488 lm
600 mA
9 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
13.35 x 13.35 x 1.6
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: