PDP SEO Portlet

LTPL-M08218ZS27-T0

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-M08218ZS27-T0
Secondary Manufacturer Part#: LTPL-M08218ZS27-T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2700 K
10.8 x 0.6 mm
Circular
1472 lm
600 mA
36.5 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
13.5 x 13.5 x 1.8
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:30  
USD $: