PDP SEO Portlet

LTPL-M04520ZS40-T0

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-M04520ZS40-T0
Secondary Manufacturer Part#: LTPL-M04520ZS40-T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
15.9 x 0.6 mm
Circular
2858 lm
1000 mA
36.2 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
2
19 x 19 x 1.5
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $: