PDP SEO Portlet

LTPL-C08DZS30

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-C08DZS30
Secondary Manufacturer Part#: LTPL-C08DZS30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3000 K
6.1 x 3.26 mm
Circular
378 lm
255
40 mA
100 V
Surface Mount
Top Mount
-40 to 85 °C
8SMD
8
6.5 x 6.5 x 3.86
Industrial
SMD
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1800  Mult:360  
USD $: