PDP SEO Portlet

LTPL-C034UVH385

LED Single Chip Ultraviolet 1A 3-Pin SMD T/R

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTPL-C034UVH385
Secondary Manufacturer Part#: LTPL-C034UVH385
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraviolet
Dome
260 °C
1 A
4.4 V
4.4 W
Surface Mount
Top Mount
-55 to 100 °C
3SMD
385 nm
3
3.45 x 3.45 x 2.13 mm
C03 UV
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.36243
1000+
$3.18068
2000+
$3.09697
4000+
$3.01756
8000+
$2.94212