PDP SEO Portlet

LTP-587HR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTP-587HR
Secondary Manufacturer Part#: LTP-587HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
623 nm
2000 ucd
Matte Tin
260
25 mA
Through Hole
-35 to 85 °C
18DIP
635 nm
18
25 x 16 x 9.5 mm
DIP
9.5 mm
12.7 mm
8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2400  Mult:20  
USD $:
2400+
$0.69929
4800+
$0.68123
9600+
$0.67777
19200+
$0.67431
38400+
$0.67085