LTM-8647AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 621 nm | ||
| 2300 ucd | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -20 to 60 °C | ||
| 12DIP | ||
| 630 nm | ||
| 12 | ||
| 25.2 x 18.62 x 8.27 mm | ||
| DIP | ||
| 8.27 mm | ||
| 13.8 mm | ||
| 8.12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |