PDP SEO Portlet

LTL912CBKS5

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL912CBKS5
Secondary Manufacturer Part#: LTL912CBKS5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
InGaN
3x3x1.9 mm
Rectangular
0.8 lm
260
50 mA
5.2 V
225 mW
Through Hole
Top Mount
-40 to 100 °C
4
565 nm
4
7.6 x 7.6 x 4.4 mm
10 V
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7865  Mult:65  
USD $: