PDP SEO Portlet

LTL911VRKSA

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL911VRKSA
Secondary Manufacturer Part#: LTL911VRKSA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
631 nm
AlGaInP
3x3x1.5 mm
Circular
1.5 lm
260
70 mA
2.67 V
190 mW
Through Hole
Top Mount
-40 to 100 °C
2
639 nm
2
7.62 x 7.62 x 4 mm
20 V
Uni-Color
70 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7800  Mult:65  
USD $:
7800+
$0.1874
15600+
$0.18317
31200+
$0.17894
62400+
$0.17472
124800+
$0.17049