PDP SEO Portlet

LTL911TGKS

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL911TGKS
Secondary Manufacturer Part#: LTL911TGKS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
InGaN
3x3x1.5 mm
Circular
1.6 lm
50 mA
4.7 V
235 mW
Through Hole
Top Mount
-40 to 100 °C
4
518 nm
4
7.62 x 7.62 x 4 mm
10 V
Uni-Color
75 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7865  Mult:65  
USD $: