PDP SEO Portlet

LTL81HKYKNN

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL81HKYKNN
Secondary Manufacturer Part#: LTL81HKYKNN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber Yellow
595 nm
520(Max) mcd
AlGaInP
3x3x2.6 mm
Circular
260
30 mA
2.4 V
75 mW
Through Hole
Top Mount
-40 to 100 °C
2
598 nm
2
3.8 x 3.8 x 4.6 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:1000  
USD $:
12000+
$0.06411
24000+
$0.06266
48000+
$0.06121
96000+
$0.05977
192000+
$0.05832