PDP SEO Portlet

LTL81HKEKNN

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL81HKEKNN
Secondary Manufacturer Part#: LTL81HKEKNN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
65 mcd
AlGaInP
3x3x2.6 mm
Circular
260
30 mA
2.4 V
75 mW
Through Hole
Top Mount
-40 to 100 °C
2
632 nm
2
3.8 x 3.8 x 4.6 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.06318
10000+
$0.06175
20000+
$0.06032
40000+
$0.0589
80000+
$0.05748