PDP SEO Portlet

LTL42UB5N

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL42UB5N
Secondary Manufacturer Part#: LTL42UB5N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
466 nm
25 mcd
InGaN
3.1x3.1x4.1 mm
Circular
260
30 mA
4.5 V
135 mW
Through Hole
Top Mount
-20 to 80 °C
2T-1
428 nm
2
3.2 x 3.2 x 4.45 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: