PDP SEO Portlet

LTL42TB6N

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL42TB6N
Secondary Manufacturer Part#: LTL42TB6N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
900 mcd
InGaN
2.9x2.9x3.2 mm
Circular
260
30 mA
4 V
120 mW
Through Hole
Right Angle
-25 to 80 °C
2
468 nm
2
4.3 x 12.2 x 9.6 mm
5 V
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:18000  Mult:1000  
USD $: