PDP SEO Portlet

LTL2T3TGK6

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL2T3TGK6
Secondary Manufacturer Part#: LTL2T3TGK6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
680 mcd
Tin
InGaN
5x5x7.6 mm
Circular
260
30 mA
3.8 V
120 mW
Through Hole
Top Mount
-25 to 80 °C
2T-1 3/4
468 nm
2
5.8 x 5.8 x 8.7 mm
5 V
T-1 3/4
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:500  
USD $:
8000+
$0.28994
16000+
$0.2834
32000+
$0.27686
64000+
$0.27032
128000+
$0.26378