PDP SEO Portlet

LTL2R3KSK

LED Single Standard LED Yellow 590nm 30mA 2-Pin T-1 3/4 Bag

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL2R3KSK
Secondary Manufacturer Part#: LTL2R3KSK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on P.C. Board or panel
  • I.C. Compatible/low current requirements
  • Popular T-1 3/4diameter
  • Lead (Pb) Free product RoHS compliant
  • Emitting Color - Amber

Technical Attributes

Find Similar Parts

Description Value
Tin
260
75 mW
Through Hole
-40 to 100 to 100 °C
5.9 x 8.7 mm
Extended Industrial
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
1000+
$0.0548
2000+
$0.05356
4000+
$0.05232
8000+
$0.05109
16000+
$0.04985