LTL2R3KG
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL2R3KG
Secondary Manufacturer Part#: LTL2R3KG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 572 nm | ||
| 180 mcd | ||
| AlGaInP | ||
| 5x5x7.7 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| 75 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 575 nm | ||
| 2 | ||
| 5.9 x 5.9 x 8.7 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 40 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |