PDP SEO Portlet

LTL2R3KEK

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL2R3KEK
Secondary Manufacturer Part#: LTL2R3KEK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
700 mcd
AlGaInP
5x5x7.7 mm
Circular
260
30 mA
2.4 V
75 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
632 nm
2
5.9 x 5.9 x 8.7 mm
5 V
T-1 3/4
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25000  Mult:500  
USD $:
25000+
$0.03139
50000+
$0.03068
100000+
$0.02997
200000+
$0.02926
400000+
$0.02856