LTL2P3UBK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 466 nm | ||
| 140 mcd | ||
| 5x5x7.7 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 4.5 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 80 °C | ||
| 2T-1 3/4 | ||
| 428 nm | ||
| 2 | ||
| 5.9 x 5.9 x 8.7 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 15 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |