PDP SEO Portlet

LTL1CHTBK5

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL1CHTBK5
Secondary Manufacturer Part#: LTL1CHTBK5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
880 mcd
InGaN
3.1x3.1x4.1 mm
Circular
260
30 mA
3.8 V
120 mW
Through Hole
Top Mount
-25 to 80 °C
2
468 nm
2
3.8 x 3.8 x 5.2 mm
5 V
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.05413
2000+
$0.05291
4000+
$0.05169
8000+
$0.05047
16000+
$0.04925