PDP SEO Portlet

LTL1CHTBK3LC

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL1CHTBK3LC
Secondary Manufacturer Part#: LTL1CHTBK3LC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
130 mcd
3.1x3.1x4.1 mm
Circular
260
30 mA
3 V
93 mW
Through Hole
Top Mount
-25 to 80 °C
2
468 nm
2
3.8 x 3.8 x 5.2 mm
5 V
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04602
10000+
$0.04498
20000+
$0.04394
40000+
$0.0429
80000+
$0.04187