PDP SEO Portlet

LTL1CHTBJ4

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL1CHTBJ4
Secondary Manufacturer Part#: LTL1CHTBJ4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
240 mcd
InGaN
3.5x3.5x4.1 mm
Circular
30 mA
3.8 V
120 mW
Surface Mount
Top Mount
-30 to 80 °C
2SMD
468 nm
2
2.7 x 2 mm
5 V
SMD
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:1000  
USD $:
15000+
$0.05254
30000+
$0.05135
60000+
$0.05016
120000+
$0.04898
240000+
$0.0478