PDP SEO Portlet

LTL1CHKRK

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL1CHKRK
Secondary Manufacturer Part#: LTL1CHKRK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
631 nm
340 mcd
AlInGaP
3.1 x 4.1 mm
Circular
260
30 mA
2.4 V
75 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1
639 nm
2
3.8 x 6.2
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: