LTL-709L
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-709L
Secondary Manufacturer Part#: LTL-709L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 561 nm | ||
| 8.7 mcd | ||
| GaP | ||
| 1.8x1.8x1.55 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2 | ||
| 560 nm | ||
| 2 | ||
| 2.4 x 2.4 x 3.3 mm | ||
| 5 V | ||
| Uni-Color | ||
| 38 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |