LTL-57173HR
LED Single Chip High Efficiency Red 623nm 25mA 5-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
The LTL-57173HR is a light bar rectangular light sources designed for a variety of applications where a large bright source of light is required. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent Gap substrate, and has red bar.
- Rectangular Light Bar
- Large, Bright, Uniform Light Emitting Areas
- Low Power Requirement
- High Brightness & High Contrast
- Solid State Reliability
- Categorized for Luminous Intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Efficiency Red | ||
| 623 nm | ||
| 4.2 mcd | ||
| Matte Tin | ||
| GaAsP | ||
| 7.49x12.7x8 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.6 V | ||
| 75 mW | ||
| Through Hole | ||
| Top Mount | ||
| -35 to 85 to 85 °C | ||
| 5DIP | ||
| 635 nm | ||
| 5 | ||
| 13.97 x 7.49 x 8 mm | ||
| 5 V | ||
| Industrial | ||
| DIP | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |