PDP SEO Portlet

LTL-553-11

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-553-11
Secondary Manufacturer Part#: LTL-553-11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
12.6 mcd
4.8x4.8x3.3 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Right Angle
-55 to 100 °C
2
585 nm
2
6 x 12.6 x 6 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.08805
10000+
$0.08606
20000+
$0.08407
40000+
$0.08209
80000+
$0.0801