PDP SEO Portlet

LTL-53173Y

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-53173Y
Secondary Manufacturer Part#: LTL-53173Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
4.2 mcd
Matte Tin
GaAsP
Rectangular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-35 to 85 °C
5DIP
585 nm
5
13.9 x 7.49 x 8 mm
5 V
DIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  252.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$0.37824
72+
$0.37073
144+
$0.3654
288+
$0.36023
576+
$0.34988