PDP SEO Portlet

LTL-433P

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-433P
Secondary Manufacturer Part#: LTL-433P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
1.1 mcd
5x2x7.5 mm
Rectangular
260
15 mA
2.6 V
40 mW
Through Hole
Top Mount
-55 to 100 °C
2
697 nm
2
5 x 2 x 7.5 mm
5 V
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1000  
USD $:
25000+
$0.03219
50000+
$0.03146
100000+
$0.03073
200000+
$0.03001
400000+
$0.02928