PDP SEO Portlet

LTL-433HR

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-433HR
Secondary Manufacturer Part#: LTL-433HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
3.7 mcd
5x2x7.5 mm
Rectangular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2
635 nm
2
5 x 2 x 7.5 mm
5 V
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.0282
2000+
$0.02756
4000+
$0.02692
8000+
$0.02629
16000+
$0.02565