PDP SEO Portlet

LTL-42M4NH106

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-42M4NH106
Secondary Manufacturer Part#: LTL-42M4NH106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
12.6 mcd
2.9x2.9x2.7 mm
Circular
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
4PDIP
565 nm
4
10.9 x 4.3 x 9.65 mm
5 V
PDIP
Bi-Level Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:250  
USD $:
5000+
$0.17436
5500+
$0.17043
10500+
$0.1665
25000+
$0.16256
50000+
$0.15863