LTL-42M3NHKP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 12.6 mcd | ||
| 2.9x2.9x2.62 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Through Hole | ||
| Right Angle | ||
| -55 to 100 °C | ||
| 2T-1 | ||
| 565 nm | ||
| 2 | ||
| 4.45 x 4.45 x 3.2 mm | ||
| 5 V | ||
| T-1 | ||
| Tri-Level Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |