PDP SEO Portlet

LTL-42DGNMHDP1

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-42DGNMHDP1
Secondary Manufacturer Part#: LTL-42DGNMHDP1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
12.6 mcd
2.9x2.9x3.2 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
4
565 nm
4
12.2 x 4.3 x 9.6 mm
5 V
Bi-Level Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5460  Mult:420  
USD $:
5460+
$0.14351
10920+
$0.14027
21840+
$0.13703
43680+
$0.1338
87360+
$0.13056