LTL-4266N
LED Single Standard LED Red 638nm 40mA 2-Pin T-1
- RoHS 10 Compliant
- Tariff Charges
- Ultra brightness
- Versatile mounting on P.C. Board or panel
- I.C. Compatible/low current requirement
- Reliable and rugged
- Lens Color - Water Clear
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 100 mW | ||
| Through Hole | ||
| -40 to 100 to 100 °C | ||
| 3.2 x 5.55 mm | ||
| Extended Industrial | ||
| T-1 | ||
| Standard LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |