PDP SEO Portlet

LTL-4261NR

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4261NR
Secondary Manufacturer Part#: LTL-4261NR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
638 nm
60 mcd
GaAlAs
3x3x2.4 mm
Circular
260
40 mA
2.4 V
100 mW
Through Hole
Right Angle
-40 to 100 °C
2
660 nm
2
3.2 x 3.2 x 4.45 mm
4 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: