PDP SEO Portlet

LTL-4254

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4254
Secondary Manufacturer Part#: LTL-4254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
90 mcd
GaAsP
5x5x7.6 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
585 nm
2
5.6 x 5.6 x 8.6 mm
5 V
T-1 3/4
Uni-Color
16 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.03937
10000+
$0.03848
20000+
$0.03759
40000+
$0.0367
80000+
$0.03582