PDP SEO Portlet

LTL-4251NLC

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4251NLC
Secondary Manufacturer Part#: LTL-4251NLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
1.1 mcd
Matte Tin
3x3x3.45 mm
Circular
260
7 mA
2.2 V
20 mW
Through Hole
Top Mount
-55 to 100 °C
2
585 nm
2
3.2 x 3.2 x 4.45 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.05892
7000+
$0.05759
12000+
$0.05626
25000+
$0.05493
50000+
$0.0536