PDP SEO Portlet

LTL-4231NHCP

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4231NHCP
Secondary Manufacturer Part#: LTL-4231NHCP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
12.6 mcd
2.9x2.9x2.4 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
2
565 nm
2
8.75 x 4.6 x 7.3 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5460  Mult:420  
USD $:
5460+
$0.14071
10920+
$0.13754
21840+
$0.13437
43680+
$0.13119
87360+
$0.12802