PDP SEO Portlet

LTL-4231N

LED Single Color Standard Green 569nm 30mA 2-Pin T-1 Bag/Box

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4231N
Secondary Manufacturer Part#: LTL-4231N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead (Pb) free product –RoHS compliant
  • Designed for ease in circuit board assembly
  • Black case enhance contrast ratio
  • Solid state light source
  • Reliable and rugged
  • Lens Color - Green Diffused
  • Peak Forward Current - 90 mA

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
12.6 mcd
Tin
2.9x2.9x2.5 mm
Dome
260 °C
30 mA
2.6 V
120 mW
Through Hole
Top Mount
-55 to 100 to 100 °C
2T-1
565 nm
2
3.2 x 4.45 mm
5 V
LTL
T-1
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  37000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.02594
2000+
$0.02535
4000+
$0.02476
8000+
$0.02418
16000+
$0.0236