PDP SEO Portlet

LTL-4224

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4224
Secondary Manufacturer Part#: LTL-4224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
90 mcd
Tin
GaAsP
5x5x7.6 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
635 nm
2
5.6 x 5.6 x 8.6 mm
5 V
T-1 3/4
Uni-Color
16 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  17000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.03139
1000+
$0.03068
2000+
$0.02997
4000+
$0.02926
8000+
$0.02856