LTL-4224-032A
LED Single Standard LED High Efficiency Red 623nm 30mA 2-Pin T-1 3/4 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Efficiency Red | ||
| 623 nm | ||
| 90 mcd | ||
| 5.6 x 5.6 x 8.6 mm | ||
| Oval | ||
| 260 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 to 100 °C | ||
| 2T-1 3/4 | ||
| 635 nm | ||
| 2 | ||
| 5.6 x 8.6 mm | ||
| 5 V | ||
| Extended Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 16 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |