LTL-4221NLC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 623 nm | ||
| 2.5 mcd | ||
| 3x3x3.45 mm | ||
| Circular | ||
| 260 | ||
| 7 mA | ||
| 2.2 V | ||
| 20 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2 | ||
| 635 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.45 mm | ||
| 5 V | ||
| Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |