PDP SEO Portlet

LTL-4221

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4221
Secondary Manufacturer Part#: LTL-4221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
8.7 mcd
Matte Tin
GaAsP
3x3x4.25 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
635 nm
2
4 x 4 x 5.25 mm
5 V
T-1
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
5000+
$0.03671
10000+
$0.03588
20000+
$0.03505
40000+
$0.03422
80000+
$0.0334